Part Details for SIT8009BC-82-33E-125.000000X by SiTime Corporation
Overview of SIT8009BC-82-33E-125.000000X by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8009BC-82-33E-125.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8009BC-82-33E-125.000000X-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ H/LVCMOS Min Qty: 250 Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$1.5800 | Buy Now |
DISTI #
SIT8009BC-82-33E-125.000000X
|
Avnet Americas | High Frequency Low Power MMES Oscillator 125MHz 3.3V 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8009BC-82-33E-125.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.3965 / $1.6583 | Buy Now |
|
Rochester Electronics | SiT8009 - Low Power Programmable Oscillator, Com Temp, 3.3V, 25.00MHz RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$1.3500 / $1.5900 | Buy Now |
DISTI #
SIT8009BC-82-33E-125.000000X
|
Avnet Americas | High Frequency Low Power MMES Oscillator 125MHz 3.3V 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8009BC-82-33E-125.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.3965 / $1.6583 | Buy Now |
DISTI #
SIT8009BC-82-33E-125.000000X
|
Avnet Americas | High Frequency Low Power MMES Oscillator 125MHz 3.3V 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8009BC-82-33E-125.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.3965 / $1.6583 | Buy Now |
Part Details for SIT8009BC-82-33E-125.000000X
SIT8009BC-82-33E-125.000000X CAD Models
SIT8009BC-82-33E-125.000000X Part Data Attributes
|
SIT8009BC-82-33E-125.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8009BC-82-33E-125.000000X
SiTime Corporation
OSC MEMS 125MHZ SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8009BC-82-33E-125.000000X
This table gives cross-reference parts and alternative options found for SIT8009BC-82-33E-125.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8009BC-82-33E-125.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8209AI-82-33E-125.000000 | LVCMOS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | SIT8009BC-82-33E-125.000000X vs SIT8209AI-82-33E-125.000000 |
SIT8009AI-82-33E-125.000000 | LVCMOS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | SIT8009BC-82-33E-125.000000X vs SIT8009AI-82-33E-125.000000 |
SIT8009AC-82-33E-125.000000 | LVCMOS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | SIT8009BC-82-33E-125.000000X vs SIT8009AC-82-33E-125.000000 |
SIT8009BC-82-33E-125.000000 | LVCMOS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | SIT8009BC-82-33E-125.000000X vs SIT8009BC-82-33E-125.000000 |