Part Details for SIT8021AC-J3-18S-16.000000D by SiTime Corporation
Overview of SIT8021AC-J3-18S-16.000000D by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8021AC-J3-18S-16.000000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SiT8021 - Ultra-Small uPower Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 35763 |
|
$0.9545 / $1.1200 | Buy Now |
Part Details for SIT8021AC-J3-18S-16.000000D
SIT8021AC-J3-18S-16.000000D CAD Models
SIT8021AC-J3-18S-16.000000D Part Data Attributes
|
SIT8021AC-J3-18S-16.000000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8021AC-J3-18S-16.000000D
SiTime Corporation
LVCMOS Output Clock Oscillator, 16MHz Nom, CSP, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |