Part Details for SIT8103AC-12-33E-33.00000Z by SiTime Corporation
Overview of SIT8103AC-12-33E-33.00000Z by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8103AC-12-33E-33.00000Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8103AC-12-33E-33.00000Z-ND
|
DigiKey | HIGH PERFORMANCE OSCILLATOR, COM Min Qty: 72 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$4.2200 | Buy Now |
|
Rochester Electronics | SiT8103 - High Performance Oscillator, Com Temp, 3.3V, 33.00MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8000 |
|
$3.6300 / $4.2700 | Buy Now |