Part Details for SIT8103AC-13-33E-40.00000T by SiTime Corporation
Overview of SIT8103AC-13-33E-40.00000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8103AC-13-33E-40.00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8103AC-13-33E-40.00000T-ND
|
DigiKey | SIT8103 HIGH PERFORMANCE OSCILLA Min Qty: 72 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$4.2200 | Buy Now |
|
Rochester Electronics | SiT8103 - High Performance Oscillator, Com Temp, 3.3V, 40.00MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2000 |
|
$3.6300 / $4.2700 | Buy Now |
Part Details for SIT8103AC-13-33E-40.00000T
SIT8103AC-13-33E-40.00000T CAD Models
SIT8103AC-13-33E-40.00000T Part Data Attributes:
|
SIT8103AC-13-33E-40.00000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8103AC-13-33E-40.00000T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8103AC-13-33E-40.00000T
This table gives cross-reference parts and alternative options found for SIT8103AC-13-33E-40.00000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8103AC-13-33E-40.00000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC5645TTS-40.000M | LVCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT8103AC-13-33E-40.00000T vs EC5645TTS-40.000M |
XH723-040.0M | LVCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, METAL, 4 PIN | Connor-Winfield | SIT8103AC-13-33E-40.00000T vs XH723-040.0M |
XH923-40.0M | LVCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | SIT8103AC-13-33E-40.00000T vs XH923-40.0M |
EC5645ETTTS-40.000M | LVCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT8103AC-13-33E-40.00000T vs EC5645ETTTS-40.000M |
ISA11-3FBH-40.000MHZ | LVCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT8103AC-13-33E-40.00000T vs ISA11-3FBH-40.000MHZ |
SG-550SCF40.0000ML | LVCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Seiko Epson Corporation | SIT8103AC-13-33E-40.00000T vs SG-550SCF40.0000ML |
SG-550SCF40.0000ML | CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Epson Electronics America Inc | SIT8103AC-13-33E-40.00000T vs SG-550SCF40.0000ML |
XH723-40.0M | LVCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | SIT8103AC-13-33E-40.00000T vs XH723-40.0M |
XH923-040.0M | LVCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | SIT8103AC-13-33E-40.00000T vs XH923-040.0M |
SG-550SCF40.0000MB | LVCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Seiko Epson Corporation | SIT8103AC-13-33E-40.00000T vs SG-550SCF40.0000MB |