Part Details for SIT8103AC-83-33E-66.66700T by SiTime Corporation
Overview of SIT8103AC-83-33E-66.66700T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8103AC-83-33E-66.66700T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8103AC-83-33E-66.66700T-ND
|
DigiKey | SIT8103 HIGH PERFORMANCE OSCILLA Min Qty: 72 Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$4.2200 | Buy Now |
|
Rochester Electronics | SiT8103 - High Performance Oscillator, Com Temp, 3.3V, 66.66MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6000 |
|
$3.6300 / $4.2700 | Buy Now |
Part Details for SIT8103AC-83-33E-66.66700T
SIT8103AC-83-33E-66.66700T CAD Models
SIT8103AC-83-33E-66.66700T Part Data Attributes
|
SIT8103AC-83-33E-66.66700T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8103AC-83-33E-66.66700T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 66.667 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |