Part Details for SIT8225AI-82-28E-25.000000 by SiTime Corporation
Overview of SIT8225AI-82-28E-25.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8225AI-82-28E-25.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8225AI-82-28E-25.000000-ND
|
DigiKey | -40 TO 85C, 7050, 25PPM, 2.8V, 2 Min Qty: 1 Lead time: 26 Weeks Container: Strip | Limited Supply - Call |
|
$1.9579 / $3.2900 | Buy Now |
DISTI #
SiT8225AI-82-28E-25.000000
|
SiTime Corporation | 0.3 ps Jitter Oscillator for Networking Package Multiple: 1 | 3393 |
|
$1.3520 / $5.3040 | Buy Now |
Part Details for SIT8225AI-82-28E-25.000000
SIT8225AI-82-28E-25.000000 CAD Models
SIT8225AI-82-28E-25.000000 Part Data Attributes:
|
SIT8225AI-82-28E-25.000000
SiTime Corporation
Buy Now
|
Compare Parts:
SIT8225AI-82-28E-25.000000
SiTime Corporation
XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |