Part Details for SIT8918BA-11-33E-74.250000D by SiTime Corporation
Overview of SIT8918BA-11-33E-74.250000D by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SIT8918BA-11-33E-74.250000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8918BA-11-33E-74.250000D
|
Avnet Americas | 1-110 MHZ, HIGH TEMPERATURE OSCILLATOR, -40 TO 125C, 2520, 20PPM, DEFAULT DR STR, 3.3V, 74.25MHZ, OE, SMD - Tape and Reel (Alt: SIT8918BA-11-33E-74.250000D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.6656 / $1.8645 | Buy Now |
DISTI #
SIT8918BA-11-33E-74.250000D
|
Avnet Americas | 1-110 MHZ, HIGH TEMPERATURE OSCILLATOR, -40 TO 125C, 2520, 20PPM, DEFAULT DR STR, 3.3V, 74.25MHZ, OE, SMD - Tape and Reel (Alt: SIT8918BA-11-33E-74.250000D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.6656 / $1.8645 | Buy Now |
DISTI #
SIT8918BA-11-33E-74.250000D
|
Avnet Americas | 1-110 MHZ, HIGH TEMPERATURE OSCILLATOR, -40 TO 125C, 2520, 20PPM, DEFAULT DR STR, 3.3V, 74.25MHZ, OE, SMD - Tape and Reel (Alt: SIT8918BA-11-33E-74.250000D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.6656 / $1.8645 | Buy Now |
Part Details for SIT8918BA-11-33E-74.250000D
SIT8918BA-11-33E-74.250000D CAD Models
SIT8918BA-11-33E-74.250000D Part Data Attributes:
|
SIT8918BA-11-33E-74.250000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8918BA-11-33E-74.250000D
SiTime Corporation
LVCMOS Output Clock Oscillator, 74.25MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |