Part Details for SIT8918BA-12-18N-100.000000G by SiTime Corporation
Overview of SIT8918BA-12-18N-100.000000G by SiTime Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SIT8918BA-12-18N-100.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8918BA-12-18N-1
|
Avnet Americas | High Temperature MEMS Oscillator 100MHz 1.8V 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8918BA-12-18N-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0032 / $2.3788 | Buy Now |
DISTI #
788-SIT8918BA1218N00
|
Mouser Electronics | Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 1.8V, 100MHz, NC, 250 pcs T&R 8 mm RoHS: Compliant | 0 |
|
$2.2700 / $2.5500 | Order Now |
|
Rochester Electronics | SiT8918 - Low Power Programmable Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 63 |
|
$1.9400 / $2.2800 | Buy Now |
DISTI #
SIT8918BA-12-18N-1
|
Avnet Americas | High Temperature MEMS Oscillator 100MHz 1.8V 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8918BA-12-18N-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0032 / $2.3788 | Buy Now |
|
ES Components | SiT SIT8918BA-12-18N-100.000000G | 0 in Stock |
|
RFQ |
Part Details for SIT8918BA-12-18N-100.000000G
SIT8918BA-12-18N-100.000000G CAD Models
SIT8918BA-12-18N-100.000000G Part Data Attributes:
|
SIT8918BA-12-18N-100.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8918BA-12-18N-100.000000G
SiTime Corporation
100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT8918BA-12-18N-100.000000G
This table gives cross-reference parts and alternative options found for SIT8918BA-12-18N-100.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8918BA-12-18N-100.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8918BA-22-18E-100.000000G | 100MHz Nom, | SiTime Corporation | SIT8918BA-12-18N-100.000000G vs SIT8918BA-22-18E-100.000000G |