Part Details for SIT8924BA-13-33E-50.000000E by SiTime Corporation
Overview of SIT8924BA-13-33E-50.000000E by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8924BA-13-33E-50.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8924BA-13-33E-5
|
Avnet Americas | AEC-Q100 OSCILLATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, 2520, 50PPM, DEFAULT DR STR, 3.3V, 50MHZ, OE, SMD - Tape and Reel (Alt: SIT8924BA-13-33E-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1725 / $1.3125 | Buy Now |
DISTI #
788-8924BA-1333E-50E
|
Mouser Electronics | Standard Clock Oscillators 50MHz 3.3V -40C +125C RoHS: Compliant | 0 |
|
$1.8100 / $3.9000 | Order Now |
DISTI #
SIT8924BA-13-33E-5
|
Avnet Americas | AEC-Q100 OSCILLATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, 2520, 50PPM, DEFAULT DR STR, 3.3V, 50MHZ, OE, SMD - Tape and Reel (Alt: SIT8924BA-13-33E-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1725 / $1.3125 | Buy Now |
DISTI #
SIT8924BA-13-33E-50.000000E
|
Avnet Asia | AEC-Q100 OSCILLATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, 2520, 50PPM, DEFAULT DR STR, 3.3V, 50MHZ, OE, SMD (Alt: SIT8924BA-13-33E-50.000000E) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SIT8924BA-13-33E-50.000000E
SIT8924BA-13-33E-50.000000E CAD Models
SIT8924BA-13-33E-50.000000E Part Data Attributes:
|
SIT8924BA-13-33E-50.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BA-13-33E-50.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8924BA-13-33E-50.000000E
This table gives cross-reference parts and alternative options found for SIT8924BA-13-33E-50.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924BA-13-33E-50.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008BC-13-33E-50.000000 | LVCMOS Output Clock Oscillator, 50MHz Nom, | SiTime Corporation | SIT8924BA-13-33E-50.000000E vs SIT8008BC-13-33E-50.000000 |