-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BA-78-XXE-16.000000 | SiTime | SIT8924BA-78-XXE-16.000000 | |
SIT8924BA-31-25E-1.000000 | SiTime | SIT8924BA-31-25E-1.000000 | |
SIT8924BA-13-33E-10.000000 | SiTime | SIT8924BA-13-33E-10.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8924BA-71-XXE-6.005284-ND
|
DigiKey | MEMS OSC XO 6.005284MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip |
241 In Stock |
|
$3.0414 / $5.0000 | Buy Now |
DISTI #
83026134
|
Verical | SIT8924BA-71-XXE-6.005284 Min Qty: 13 Package Multiple: 1 Date Code: 2240 | Americas - 26 |
|
$4.9999 / $5.7745 | Buy Now |
DISTI #
SiT8924BA-71-XXE-6.005284
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 | 11384 |
|
$2.2750 / $5.6890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy