Part Details for SIT8924BE-18-18E-25.000000E by SiTime Corporation
Overview of SIT8924BE-18-18E-25.000000E by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8924BE-18-18E-25.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SiT8924 - 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125 C) RoHS: Compliant Status: Active Min Qty: 1 | 675 |
|
$0.9942 / $1.1700 | Buy Now |
DISTI #
SIT8924BE-18-18E-25.000000E
|
Avnet Asia | MEMS Crystal Oscillator 25MHz 1.8V 15pF 4-Pin PQFN T/R (Alt: SIT8924BE-18-18E-25.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 5000 |
|
$0.1079 / $0.1080 | Buy Now |
Part Details for SIT8924BE-18-18E-25.000000E
SIT8924BE-18-18E-25.000000E CAD Models
SIT8924BE-18-18E-25.000000E Part Data Attributes
|
SIT8924BE-18-18E-25.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BE-18-18E-25.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,1,49 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 2.5 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8924BE-18-18E-25.000000E
This table gives cross-reference parts and alternative options found for SIT8924BE-18-18E-25.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924BE-18-18E-25.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1618BE-18-18E-25.000000 | Standard Frequency, High Temperature Oscillator | SiTime Corporation | SIT8924BE-18-18E-25.000000E vs SIT1618BE-18-18E-25.000000 |
SIT8924BAA18-18E-25.000000E | LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8924BE-18-18E-25.000000E vs SIT8924BAA18-18E-25.000000E |
SIT8924BI-18-18E-25.000000 | LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8924BE-18-18E-25.000000E vs SIT8924BI-18-18E-25.000000 |
SIT8924BA-18-18E-25.000000 | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | SiTime Corporation | SIT8924BE-18-18E-25.000000E vs SIT8924BA-18-18E-25.000000 |
SIT8924BAA18-18E-25.000000G | LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8924BE-18-18E-25.000000E vs SIT8924BAA18-18E-25.000000G |