-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 26.83MHz Nom, PQFN, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8924BE-32-33E-26.830000-ND
|
DigiKey | MEMS OSC XO 26.8300MHZ LVCMOS LV Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5559 / $4.1300 | Buy Now |
DISTI #
SiT8924BE-32-33E-26.830000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 | 0 |
|
$5.6890 / $14.2220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8924BE-32-33E-26.830000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BE-32-33E-26.830000
SiTime Corporation
LVCMOS Output Clock Oscillator, 26.83MHz Nom, PQFN, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26.83 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for SIT8924BE-32-33E-26.830000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924BE-32-33E-26.830000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1325ETTTS-26.615384M | CRYSTAL OSCILLATOR, CLOCK, 26.615384 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SIT8924BE-32-33E-26.830000 vs EH1325ETTTS-26.615384M |
EH1325HSETTTS-26.615384M | CRYSTAL OSCILLATOR, CLOCK, 26.615384 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | SIT8924BE-32-33E-26.830000 vs EH1325HSETTTS-26.615384M |
ISA16-32AH-26.000MHZ | LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT8924BE-32-33E-26.830000 vs ISA16-32AH-26.000MHZ |
EH1325HSTTS-26.000M | CRYSTAL OSCILLATOR, CLOCK, 26 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | SIT8924BE-32-33E-26.830000 vs EH1325HSTTS-26.000M |
EH1325ETTTS-26.000M | CRYSTAL OSCILLATOR, CLOCK, 26 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SIT8924BE-32-33E-26.830000 vs EH1325ETTTS-26.000M |
EH1325HSETTTS-26.000M | CRYSTAL OSCILLATOR, CLOCK, 26 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | SIT8924BE-32-33E-26.830000 vs EH1325HSETTTS-26.000M |
EH1325TTS-26.000M | CRYSTAL OSCILLATOR, CLOCK, 26 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SIT8924BE-32-33E-26.830000 vs EH1325TTS-26.000M |