Part Details for SIT8924BM-11-XXX-000.FP0000E by SiTime Corporation
Overview of SIT8924BM-11-XXX-000.FP0000E by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8924BM-11-XXX-000.FP0000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8924BM-11-XXX-000.FP0000E
|
Avnet Americas | Automotive AEC-Q100 Programmable Oscillator 1MHz to 220MHz 2.25V to 3.63V 20ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8924BM-11-XXX-000.FP0000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.7453 / $4.1925 | Buy Now |
DISTI #
788-8924BM11XXX00FPE
|
Mouser Electronics | Programmable Oscillators Programmable Blanks -55C +125C RoHS: Compliant | 0 |
|
$3.5200 | Order Now |
DISTI #
SIT8924BM-11-XXX-000.FP0000E
|
Avnet Americas | Automotive AEC-Q100 Programmable Oscillator 1MHz to 220MHz 2.25V to 3.63V 20ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8924BM-11-XXX-000.FP0000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.7453 / $4.1925 | Buy Now |
DISTI #
SIT8924BM-11-XXX-000.FP0000E
|
Avnet Asia | Automotive AEC-Q100 Programmable Oscillator 1MHz to 220MHz 2.25V to 3.63V 20ppm 6-Pin Surface Mount T/R (Alt: SIT8924BM-11-XXX-000.FP0000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SIT8924BM-11-XXX-000.FP0000E
SIT8924BM-11-XXX-000.FP0000E CAD Models
SIT8924BM-11-XXX-000.FP0000E Part Data Attributes:
|
SIT8924BM-11-XXX-000.FP0000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BM-11-XXX-000.FP0000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 1MHz Min, 110MHz Max, PQFN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 110 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,49 | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |