Part Details for SIT8944BM-23-XXEA 3.686400 by SiTime Corporation
Overview of SIT8944BM-23-XXEA 3.686400 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8944BM-23-XXEA 3.686400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8944BM-23-XXEA 3.686400
|
Avnet Silica | SiT8944B /1 110 MHz, -55 to 125C, Endura Series Oscillator 2.5 V -10% to 3.3 V +10% (Alt: SIT8944BM-23-XXEA 3.686400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |