Part Details for SIT9001AC-23-33D4-20.812500Y by SiTime Corporation
Overview of SIT9001AC-23-33D4-20.812500Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Price & Stock for SIT9001AC-23-33D4-20.812500Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9001AC-23-33D4-
|
Avnet Americas | Clock Oscillator 20.8125MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9001AC-23-33D4-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.0602 / $4.5450 | Buy Now |
DISTI #
SIT9001AC-23-33D4-
|
Avnet Americas | Clock Oscillator 20.8125MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9001AC-23-33D4-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.0602 / $4.5450 | Buy Now |
Part Details for SIT9001AC-23-33D4-20.812500Y
SIT9001AC-23-33D4-20.812500Y CAD Models
SIT9001AC-23-33D4-20.812500Y Part Data Attributes:
|
SIT9001AC-23-33D4-20.812500Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9001AC-23-33D4-20.812500Y
SiTime Corporation
CMOS Output Clock Oscillator, 20.8125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20.8125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 9 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 1.5 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |