Part Details for SIT9002AI-X82XXXXX000.FP000Y by SiTime Corporation
Overview of SIT9002AI-X82XXXXX000.FP000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT9002AI-X82XXXXX000.FP000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9002AI-X82XXXXX000.FP000Y
|
Avnet Americas | High Performance Spread Spectrum Programmable Oscillator 1MHz to 220MHz 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9002AI-X82XXXXX000.FP000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.0725 / $7.9170 | Buy Now |
DISTI #
SIT9002AI-X82XXXXX000.FP000Y
|
Avnet Americas | High Performance Spread Spectrum Programmable Oscillator 1MHz to 220MHz 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9002AI-X82XXXXX000.FP000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.0725 / $7.9170 | Buy Now |
Part Details for SIT9002AI-X82XXXXX000.FP000Y
SIT9002AI-X82XXXXX000.FP000Y CAD Models
SIT9002AI-X82XXXXX000.FP000Y Part Data Attributes:
|
SIT9002AI-X82XXXXX000.FP000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9002AI-X82XXXXX000.FP000Y
SiTime Corporation
CML Output Clock Oscillator, 1MHz Min, 220MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 220 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CML | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.325 ns | |
Supply Current-Max | 51 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |