Part Details for SIT9003AI-23-33SB-25.000000Y by SiTime Corporation
Overview of SIT9003AI-23-33SB-25.000000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT9003AI-23-33SB-25.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9003AI-23-33SB-
|
Avnet Americas | Clock Oscillator 25MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9003AI-23-33SB-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.0904 / $2.3400 | Buy Now |
DISTI #
SIT9003AI-23-33SB-
|
Avnet Americas | Clock Oscillator 25MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9003AI-23-33SB-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.0904 / $2.3400 | Buy Now |
Part Details for SIT9003AI-23-33SB-25.000000Y
SIT9003AI-23-33SB-25.000000Y CAD Models
SIT9003AI-23-33SB-25.000000Y Part Data Attributes:
|
SIT9003AI-23-33SB-25.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9003AI-23-33SB-25.000000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |