Part Details for SIT9005AIF72D25DB100.000000D by SiTime Corporation
Overview of SIT9005AIF72D25DB100.000000D by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9005AIF72D25DB100.000000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9005AIF72D25DB1
|
Avnet Americas | SMD Spread Spectrum Oscillator 100MHz 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT9005AIF72D25DB1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | SiT9005 - EMI Reduction Oscillator, Ind Temp, 2.5V, 100.00MHz RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$1.8800 / $2.2100 | Buy Now |
DISTI #
SIT9005AIF72D25DB1
|
Avnet Americas | SMD Spread Spectrum Oscillator 100MHz 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT9005AIF72D25DB1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT9005AIF72D25DB1
|
Avnet Americas | SMD Spread Spectrum Oscillator 100MHz 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT9005AIF72D25DB1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT9005AIF72D25DB100.000000D
SIT9005AIF72D25DB100.000000D CAD Models
SIT9005AIF72D25DB100.000000D Part Data Attributes
|
SIT9005AIF72D25DB100.000000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9005AIF72D25DB100.000000D
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 3 mA | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9005AIF72D25DB100.000000D
This table gives cross-reference parts and alternative options found for SIT9005AIF72D25DB100.000000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9005AIF72D25DB100.000000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.