Datasheets
SIT9120AI-1B1-25E148.351648 by: SiTime Corporation

LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 148.351648MHz Nom, CMOS,

Part Details for SIT9120AI-1B1-25E148.351648 by SiTime Corporation

Overview of SIT9120AI-1B1-25E148.351648 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SIT9120AI-1B1-25E148.351648

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT9120AI-1B1-25E148.351648-ND
DigiKey MEMS OSC XO 148.351648MHZ LVPECL Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $5.5100
  • 10 $5.2070
  • 50 $5.0542
  • 100 $4.8244
  • 500 $4.5946
  • 1,000 $3.9820
  • 2,500 $3.8289
$3.8289 / $5.5100 Buy Now
DISTI # SiT9120AI-1B1-25E148.351648
SiTime Corporation Standard Frequency ±10 to ±50 ppm Differential XO Package Multiple: 1 5867
  • 1 $4.8050
  • 100 $3.2440
  • 500 $2.6430
  • 1,000 $2.2830
$2.2830 / $4.8050 Buy Now

Part Details for SIT9120AI-1B1-25E148.351648

SIT9120AI-1B1-25E148.351648 CAD Models

SIT9120AI-1B1-25E148.351648 Part Data Attributes

SIT9120AI-1B1-25E148.351648 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9120AI-1B1-25E148.351648 SiTime Corporation LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 148.351648MHz Nom, CMOS,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 148.351648 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Output Load 50 OHM
Package Body Material PLASTIC
Package Equivalence Code SOLCC6,.1,45
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Qualification Status Not Qualified
Rise Time-Max 0.5 ns
Supply Current-Max 69 mA
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for SIT9120AI-1B1-25E148.351648

This table gives cross-reference parts and alternative options found for SIT9120AI-1B1-25E148.351648. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-1B1-25E148.351648, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AX5PBF4-148.351648C OSC XO 148.351648MHZ 2.5V LVPECL Abracon Corporation SIT9120AI-1B1-25E148.351648 vs AX5PBF4-148.351648C
AX5PBF2-148.351648T OSC XO 148.351648MHZ 2.5V LVPECL Abracon Corporation SIT9120AI-1B1-25E148.351648 vs AX5PBF2-148.351648T
AX5PBF4-148.351648T OSC XO 148.351648MHZ 2.5V LVPECL Abracon Corporation SIT9120AI-1B1-25E148.351648 vs AX5PBF4-148.351648T
AX5PBF3-148.351648C OSC XO 148.351648MHZ 2.5V LVPECL Abracon Corporation SIT9120AI-1B1-25E148.351648 vs AX5PBF3-148.351648C
AX5PBF2-148.351648C OSC XO 148.351648MHZ 2.5V LVPECL Abracon Corporation SIT9120AI-1B1-25E148.351648 vs AX5PBF2-148.351648C
AX5PBF3-148.351648T OSC XO 148.351648MHZ 2.5V LVPECL Abracon Corporation SIT9120AI-1B1-25E148.351648 vs AX5PBF3-148.351648T
AX5PBF1-148.351648C OSC XO 148.351648MHZ 2.5V LVPECL Abracon Corporation SIT9120AI-1B1-25E148.351648 vs AX5PBF1-148.351648C
AX5PBF1-148.351648T OSC XO 148.351648MHZ 2.5V LVPECL Abracon Corporation SIT9120AI-1B1-25E148.351648 vs AX5PBF1-148.351648T

SIT9120AI-1B1-25E148.351648 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9120AI-1B1-25E148.351648 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9120AI-1B1-25E148.3516... by SiTime Corporation

  • Please alert me when SIT9120AI-1B1-25E148.3516... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT9120AI-1B1-25E148.3516... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9120AI-1B1-25E148.3516... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT9120AI-1B1-25E148.3516... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9120AI-1B1-25E148.3516....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9120AI-1B1-25E148.351648 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: