-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 220 MHz, ±10 to ±50 ppm Differential XO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9121AC-2B2-33E156.250000-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5169 / $5.3500 | Buy Now |
DISTI #
79782351
|
Verical | Oscillator MEMS 156.25MHz ±25ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2217 | Americas - 15387 |
|
$4.2727 | Buy Now |
DISTI #
SiT9121AC-2B2-33E156.250000
|
SiTime Corporation | 1 to 220 MHz, ±10 to ±50 ppm Differential XO Package Multiple: 1 | 25768 |
|
$2.6080 / $5.4910 | Buy Now |
|
Chips Pulse Industry Limited | 156.25MHz ±, 25ppm 3.3V LVDS -20℃~ 70℃ 3.2x2.5mm MEMS RoHS Purchase Online, Ship Immediately | 43 |
|
$2.5716 / $3.0228 | Buy Now |
|
LCSC | 25ppm LVDS 3.3V 156.25MHz SMD3225-6P Pre-programmed Oscillators ROHS | 36 |
|
$2.8573 / $4.1569 | Buy Now |
|
SEMIX | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | 1000 |
|
$2.1125 / $4.3047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy