Datasheets
SIT9121AI-1C2-33S187.500000 by: SiTime Corporation

LVPECL Output Clock Oscillator, 187.5MHz Nom,

Part Details for SIT9121AI-1C2-33S187.500000 by SiTime Corporation

Overview of SIT9121AI-1C2-33S187.500000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SIT9121AI-1C2-33S187.500000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT9121AI-1C2-33S187.500000-ND
DigiKey MEMS OSC XO 187.5000MHZ LVPECL Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $5.4500
  • 10 $5.1670
  • 50 $4.8796
  • 100 $4.5925
  • 500 $4.4490
  • 1,000 $3.8175
  • 2,500 $3.5879
$3.5879 / $5.4500 Buy Now
DISTI # SiT9121AI-1C2-33S187.500000
SiTime Corporation 1 to 220 MHz, ±10 to ±50 ppm Differential XO Package Multiple: 1 5867
  • 1 $5.7660
  • 100 $3.8920
  • 500 $3.1710
  • 1,000 $2.7390
$2.7390 / $5.7660 Buy Now

Part Details for SIT9121AI-1C2-33S187.500000

SIT9121AI-1C2-33S187.500000 CAD Models

SIT9121AI-1C2-33S187.500000 Part Data Attributes

SIT9121AI-1C2-33S187.500000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9121AI-1C2-33S187.500000 SiTime Corporation LVPECL Output Clock Oscillator, 187.5MHz Nom,
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK; COMPLEMENTARY OUTPUT
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 187.5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Output Load 50 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.7 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for SIT9121AI-1C2-33S187.500000

This table gives cross-reference parts and alternative options found for SIT9121AI-1C2-33S187.500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AI-1C2-33S187.500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AX7PAF2-187.5000C XTAL OSC XO 187.5000MHZ LVPECL Abracon Corporation SIT9121AI-1C2-33S187.500000 vs AX7PAF2-187.5000C
AX7PAF3-187.5000C XTAL OSC XO 187.5000MHZ LVPECL Abracon Corporation SIT9121AI-1C2-33S187.500000 vs AX7PAF3-187.5000C
AX7PAF1-187.5000T XTAL OSC XO 187.5000MHZ LVPECL Abracon Corporation SIT9121AI-1C2-33S187.500000 vs AX7PAF1-187.5000T
AX7PAF1-187.5000C XTAL OSC XO 187.5000MHZ LVPECL Abracon Corporation SIT9121AI-1C2-33S187.500000 vs AX7PAF1-187.5000C
AX7PAF2-187.5000T XTAL OSC XO 187.5000MHZ LVPECL Abracon Corporation SIT9121AI-1C2-33S187.500000 vs AX7PAF2-187.5000T
AX7PAF4-187.5000T XTAL OSC XO 187.5000MHZ LVPECL Abracon Corporation SIT9121AI-1C2-33S187.500000 vs AX7PAF4-187.5000T
AX7PAF4-187.5000C XTAL OSC XO 187.5000MHZ LVPECL Abracon Corporation SIT9121AI-1C2-33S187.500000 vs AX7PAF4-187.5000C
VC-806-ECE-FAAN-187M500000 LVPECL Output Clock Oscillator, 187.5MHz Nom Microchip Technology Inc SIT9121AI-1C2-33S187.500000 vs VC-806-ECE-FAAN-187M500000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9121AI-1C2-33S187.500000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9121AI-1C2-33S187.5000... by SiTime Corporation

  • Please alert me when SIT9121AI-1C2-33S187.5000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT9121AI-1C2-33S187.5000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9121AI-1C2-33S187.5000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT9121AI-1C2-33S187.5000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9121AI-1C2-33S187.5000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9121AI-1C2-33S187.500000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: