Part Details for SIT9156AC-2C3-25E156.250000X by SiTime Corporation
Overview of SIT9156AC-2C3-25E156.250000X by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for SIT9156AC-2C3-25E156.250000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9156AC-2C3-25E1
|
Avnet Americas | 10 GBE OSCILLATOR WITH 0.3 PS PHASE JITTER, -20 TO 70C, 5032, 50PPM, 2.5V, 156.25MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9156AC-2C3-25E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 250 |
|
RFQ | |
DISTI #
788-2C325E156250000X
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, 5032, 50ppm, 2.5V, 156.25MHz, OE, LVDS, 250 pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$10.0500 | Order Now |
|
Rochester Electronics | SiT9156 - 10 GbE Oscillator with 0.3 ps Phase Jitter RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 750 |
|
$10.0900 / $11.8700 | Buy Now |
DISTI #
SIT9156AC-2C3-25E1
|
Avnet Americas | 10 GBE OSCILLATOR WITH 0.3 PS PHASE JITTER, -20 TO 70C, 5032, 50PPM, 2.5V, 156.25MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9156AC-2C3-25E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 250 |
|
RFQ | |
DISTI #
SIT9156AC-2C3-25E1
|
Avnet Americas | 10 GBE OSCILLATOR WITH 0.3 PS PHASE JITTER, -20 TO 70C, 5032, 50PPM, 2.5V, 156.25MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9156AC-2C3-25E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 250 |
|
RFQ |
Part Details for SIT9156AC-2C3-25E156.250000X
SIT9156AC-2C3-25E156.250000X CAD Models
SIT9156AC-2C3-25E156.250000X Part Data Attributes
|
SIT9156AC-2C3-25E156.250000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9156AC-2C3-25E156.250000X
SiTime Corporation
LVDS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |