Part Details for SIT9347AI-2C1A25E233.250000F by SiTime Corporation
Overview of SIT9347AI-2C1A25E233.250000F by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9347AI-2C1A25E233.250000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9347AI-2C1A25E233.250000F
|
Avnet Silica | """Differential MEMS Oscillator, -40 C to 85 C, 5.0 x 3.2 mm with center pad, 20 ppm, 2.5V, 233.250000 MHz, n/a, Output Enable, Cut" (Alt: SIT9347AI-2C1A25E233.250000F) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now |