Part Details for SIZF916DT-T1-GE3 by Vishay Intertechnologies
Overview of SIZF916DT-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIZF916DT-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7467
|
Newark | Dual N-Ch 30-V (D-S) Mosfet W/Schott |Vishay SIZF916DT-T1-GE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 / $0.6430 | Buy Now |
DISTI #
81AC2801
|
Newark | Mosfet, Dual N-Ch, 30V, 60A, Powerpair, Transistor Polarity:Dual N Channel + Schottky, Continuous Drain Current Id:60A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0009Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Rohs Compliant: Yes |Vishay SIZF916DT-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0500 / $1.6300 | Buy Now |
DISTI #
SIZF916DT-T1-GE3
|
Avnet Americas | MOSFET Array Dual N-CH 30V 40A/60A 8-Pin PowerPAIR - Tape and Reel (Alt: SIZF916DT-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8569 | Buy Now |
DISTI #
78-SIZF916DT-T1-GE3
|
Mouser Electronics | MOSFET 30V Vds 20V Vgs PowerPAIR 6 x 5F RoHS: Compliant | 0 |
|
$0.5910 / $1.5700 | Order Now |
|
Future Electronics | Dual N-Channel 30 V 4 mOhm/1.25 mOhm SMT Power Mosfet - PowerPAIR 6 x 5F RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5950 / $0.6150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5795 Partner Stock |
|
$0.6400 / $0.7600 | Buy Now |
|
Bristol Electronics | 5862 |
|
RFQ | ||
DISTI #
SIZF916DT-T1-GE3
|
TTI | MOSFET 30V Vds 20V Vgs PowerPAIR 6 x 5F RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5910 / $0.6060 | Buy Now |
DISTI #
SIZF916DT-T1-GE3
|
TME | Transistor: N-MOSFET x2 + Schottky, TrenchFET®, unipolar, 30V Min Qty: 3000 | 0 |
|
$0.9000 | RFQ |
DISTI #
SIZF916DT-T1-GE3
|
Avnet Asia | MOSFET Array Dual N-CH 30V 40A/60A 8-Pin PowerPAIR (Alt: SIZF916DT-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.9840 / $1.1087 | Buy Now |
Part Details for SIZF916DT-T1-GE3
SIZF916DT-T1-GE3 CAD Models
SIZF916DT-T1-GE3 Part Data Attributes:
|
SIZF916DT-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIZF916DT-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 11.3 mJ | |
Case Connection | SOURCE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 45 pF | |
JESD-30 Code | R-PDSO-N8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 26.6 W | |
Pulsed Drain Current-Max (IDM) | 130 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 60 ns | |
Turn-on Time-Max (ton) | 125 ns |