Part Details for SJ-3554A-SMT-TR-67 by CUI Devices
Overview of SJ-3554A-SMT-TR-67 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ-3554A-SMT-TR-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SJ-3554A-SMT-TR-67CT-ND
|
DigiKey | STEREO JACK IP67 3.5 5 CONDUCTOR Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
693 In Stock |
|
$2.1119 / $3.9100 | Buy Now |
DISTI #
490-SJ3554ASMT-TR-67
|
Mouser Electronics | Phone Connectors Stereo Jack, IP67, 3.5, 5 conductor, smt, no switches, T&R pckg RoHS: Compliant | 491 |
|
$2.2000 / $3.9100 | Buy Now |
|
Future Electronics | SJ-3554A-SMT-TR-67 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3300 / $3.4600 | Buy Now |
Part Details for SJ-3554A-SMT-TR-67
SJ-3554A-SMT-TR-67 CAD Models
SJ-3554A-SMT-TR-67 Part Data Attributes
|
SJ-3554A-SMT-TR-67
CUI Devices
Buy Now
|
Compare Parts:
SJ-3554A-SMT-TR-67
CUI Devices
3.5 mm, Stereo, Right Angle, Surface Mount (SMT), 4 Conductors, 0 Internal Switches, Audio Jack Connector, IP67
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |