Part Details for SJ4025R2TP by Littelfuse Inc
Overview of SJ4025R2TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ4025R2TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6678
|
Newark | High Tj 400V 25A Scr To220R/ Tube |Littelfuse SJ4025R2TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $1.7700 | Buy Now |
DISTI #
18-SJ4025R2TP-ND
|
DigiKey | SCR 400V 25A TO220R Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6099 | Buy Now |
DISTI #
576-SJ4025R2TP
|
Mouser Electronics | SCRs SCR TO220 400V 25A HJ TEMP | 0 |
|
$1.6500 | Order Now |
DISTI #
SJ4025R2TP
|
TTI | SCRs SCR TO220 400V 25A HJ TEMP Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.6100 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 16A 600V TO220AB AECQ THT | 0 |
|
$3.1749 / $3.4924 | RFQ |
Part Details for SJ4025R2TP
SJ4025R2TP CAD Models
SJ4025R2TP Part Data Attributes
|
SJ4025R2TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ4025R2TP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-25 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |