Part Details for SJ5553US by Sensitron Semiconductors
Overview of SJ5553US by Sensitron Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ5553US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 2 |
|
RFQ |
Part Details for SJ5553US
SJ5553US CAD Models
SJ5553US Part Data Attributes
|
SJ5553US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SJ5553US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, MELF-B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | MELF-B, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SJ5553US
This table gives cross-reference parts and alternative options found for SJ5553US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ5553US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ5554 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, AXIAL PACKAGE-2 | Sensitron Semiconductors | SJ5553US vs SJ5554 |
SS5554 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, 301, 2 PIN | Sensitron Semiconductors | SJ5553US vs SS5554 |
30DF6-B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | SJ5553US vs 30DF6-B |
UF30-10R-B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | SJ5553US vs UF30-10R-B |
SS5552 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, 301, 2 PIN | Sensitron Semiconductors | SJ5553US vs SS5552 |
SS5554US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | SJ5553US vs SS5554US |
UF5403-B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | SJ5553US vs UF5403-B |
1N5551USV | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | SJ5553US vs 1N5551USV |
1N5553USS | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | SJ5553US vs 1N5553USS |
UF30-02R-T/R | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | SJ5553US vs UF30-02R-T/R |