Part Details for SJ6012NRP by Littelfuse Inc
Overview of SJ6012NRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ6012NRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6929
|
Newark | Thyristor, 12A, 600V, To-263-3 Rohs Compliant: Yes |Littelfuse SJ6012NRP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.7700 / $2.8000 | Buy Now |
DISTI #
52AC6682
|
Newark | High Tj 600V 12A Scr To263/ Tr Rohs Compliant: Yes |Littelfuse SJ6012NRP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5800 | Buy Now |
DISTI #
F11326CT-ND
|
DigiKey | SCR 600V 12A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$1.1962 / $2.7600 | Buy Now |
DISTI #
576-SJ6012NRP
|
Mouser Electronics | SCRs 12A High Temp Thyristor RoHS: Compliant | 0 |
|
$1.3100 / $2.7400 | Order Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
SJ6012NRP
|
TTI | SCRs 12A High Temp Thyristor Min Qty: 2 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$1.2400 / $2.7100 | Buy Now |
DISTI #
3997069RL
|
Farnell | THYRISTOR, 12A, 600V, TO-263-3 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 500 |
|
$1.5834 / $1.6462 | Buy Now |
DISTI #
3997069
|
Farnell | THYRISTOR, 12A, 600V, TO-263-3 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 500 |
|
$1.5834 / $2.5008 | Buy Now |
Part Details for SJ6012NRP
SJ6012NRP CAD Models
SJ6012NRP Part Data Attributes
|
SJ6012NRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ6012NRP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Date Of Intro | 2018-07-10 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 120 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 7600 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 12 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |