Part Details for SJ6016R2TP by Littelfuse Inc
Overview of SJ6016R2TP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ6016R2TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F11336-ND
|
DigiKey | SCR 600V 16A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
598 In Stock |
|
$1.2402 / $2.8600 | Buy Now |
DISTI #
576-SJ6016R2TP
|
Mouser Electronics | SCRs 16A High Temp Thyristor RoHS: Compliant | 0 |
|
$1.2400 / $1.3500 | Order Now |
DISTI #
SJ6016R2TP
|
TTI | SCRs 16A High Temp Thyristor Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8900 | Buy Now |
Part Details for SJ6016R2TP
SJ6016R2TP CAD Models
SJ6016R2TP Part Data Attributes
|
SJ6016R2TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ6016R2TP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |