Part Details for SJ6020R2TP by Littelfuse Inc
Overview of SJ6020R2TP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SJ6020R2TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1910
|
Newark | Thyristor, 20A, 600V, To-220-3 Rohs Compliant: Yes |Littelfuse SJ6020R2TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.5800 / $3.1700 | Buy Now |
DISTI #
52AC6714
|
Newark | High Tj 600V 20A Scr To220R/Tube Rohs Compliant: Yes |Littelfuse SJ6020R2TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.5900 | Buy Now |
DISTI #
F11342-ND
|
DigiKey | SCR 600V 20A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
570 In Stock |
|
$1.3557 / $2.9200 | Buy Now |
DISTI #
576-SJ6020R2TP
|
Mouser Electronics | SCRs 20A High Temp Thyristor RoHS: Compliant | 0 |
|
$1.3500 / $1.5100 | Order Now |
DISTI #
SJ6020R2TP
|
TTI | SCRs 20A High Temp Thyristor Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.9800 | Buy Now |
DISTI #
3997087
|
element14 Asia-Pacific | THYRISTOR, 20A, 600V, TO-220-3 RoHS: Compliant Min Qty: 1 Container: Each | 1000 |
|
$1.6420 / $2.6776 | Buy Now |
DISTI #
3997087
|
Farnell | THYRISTOR, 20A, 600V, TO-220-3 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 1000 |
|
$1.6320 / $2.6990 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 12.8A 600V TO220AB THT | 0 |
|
$2.9889 / $3.2878 | RFQ |
Part Details for SJ6020R2TP
SJ6020R2TP CAD Models
SJ6020R2TP Part Data Attributes:
|
SJ6020R2TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ6020R2TP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Date Of Intro | 2018-07-25 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 12800 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 20 A | |
Reference Standard | MIL-STD-750, UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 3000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |