Part Details for SJ7-M18MN80-ANUI by Altech Corporation
Overview of SJ7-M18MN80-ANUI by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ7-M18MN80-ANUI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ7-M18MN80-ANUI-ND
|
DigiKey | PROX SENS M18 NF 1 7MM BN 18-30V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$322.4400 | Buy Now |
DISTI #
845-SJ7M18MN80ANUI
|
Mouser Electronics | Proximity Sensors Ind Prox Sens, M18, NF, 1-7mm | 0 |
|
$305.9800 / $322.4400 | Order Now |
DISTI #
71162339
|
RS | Ind Prox Sens, M18, NF, 1~7mm, BN, 18-30VDC, 1~9V+4~20mA, 2m | Altech Corp SJ7-M18MN80-ANUI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$328.9000 / $353.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$283.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$286.4500 / $308.6000 | Buy Now |
DISTI #
10047086
|
TestEquity LLC | Altech SJ7-M18MN80-ANUI Inductive Proximity Sensor, M18, NF, 1-7mm BN, 18-30VDC, 1-9V+4-20mA, 2m | 0 |
|
$343.2700 | Buy Now |