Part Details for SJD12A100L01 by YAGEO Corporation
Overview of SJD12A100L01 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SJD12A100L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SJD12A100L01TR-ND
|
DigiKey | TVS ESD SOD-123S 100V 162V Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0462 / $0.0698 | Buy Now |
DISTI #
SJD12A100L01
|
Avnet Americas | ESD Suppressor Zener Single Uni-Directional 100V 15kV Air/8kV Contact 2-Pin SOD-123S T/R - Tape and Reel (Alt: SJD12A100L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0372 | Buy Now |
DISTI #
SJD12A100L01
|
TTI | TVS ESD SOD-123S 100V 162V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0570 | Buy Now |
DISTI #
SJD12A100L01
|
Avnet Americas | ESD Suppressor Zener Single Uni-Directional 100V 15kV Air/8kV Contact 2-Pin SOD-123S T/R - Tape and Reel (Alt: SJD12A100L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SJD12A100L01
|
Avnet Americas | ESD Suppressor Zener Single Uni-Directional 100V 15kV Air/8kV Contact 2-Pin SOD-123S T/R - Tape and Reel (Alt: SJD12A100L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 1000W 100V SOD123S SMT | 0 |
|
$0.0660 / $0.0805 | RFQ |
Part Details for SJD12A100L01
SJD12A100L01 CAD Models
SJD12A100L01 Part Data Attributes
|
SJD12A100L01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJD12A100L01
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-02 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |