Part Details for SJPB-L4 by Allegro MicroSystems LLC
Overview of SJPB-L4 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SJPB-L4
SJPB-L4 CAD Models
SJPB-L4 Part Data Attributes
|
SJPB-L4
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SJPB-L4
Allegro MicroSystems LLC
Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SJPB-L4
This table gives cross-reference parts and alternative options found for SJPB-L4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJPB-L4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS34LHE-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Micro Commercial Components | SJPB-L4 vs SS34LHE-TP-HF |
SDT3A40SAFS-13 | Rectifier Diode, | Diodes Incorporated | SJPB-L4 vs SDT3A40SAFS-13 |
SSR0340-4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, LCC-4 | Solid State Devices Inc (SSDI) | SJPB-L4 vs SSR0340-4 |
SS34LHE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Micro Commercial Components | SJPB-L4 vs SS34LHE-TP |
FS34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SJPB-L4 vs FS34 |
SL34PL-TP | Rectifier Diode, | Micro Commercial Components | SJPB-L4 vs SL34PL-TP |
SL34B-TP-HF | Rectifier Diode, | Micro Commercial Components | SJPB-L4 vs SL34B-TP-HF |
LS34AS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SJPB-L4 vs LS34AS |
SL34AFL-TP | Rectifier Diode, | Micro Commercial Components | SJPB-L4 vs SL34AFL-TP |
RBS3LAM40BTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDTM, 2 PIN | ROHM Semiconductor | SJPB-L4 vs RBS3LAM40BTR |