Part Details for SJS512100 by Amphenol PCD
Overview of SJS512100 by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS512100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2590
|
Newark | Circular Connector Plug Size 12 1 Position, In Line, Product Range:Sjs Quickconnect Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:1Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Pcd SJS512100 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3700 / $33.2200 | Buy Now |
DISTI #
APC1984-ND
|
DigiKey | CONN PLUG HSG FMALE 1POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
44 In Stock |
|
$11.4985 / $17.6300 | Buy Now |
DISTI #
PCDSJS512100
|
Heilind Electronics | 1-PIN, SIZE 12 RECEPTACLE | Americas - 0 in Stock |
|
$15.8852 / $30.3899 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.9200 / $36.8200 | Buy Now |
DISTI #
PCDSJS512100
|
Interstate Connecting Components | 1-PIN, SIZE 12 RECEPTACLE | 0 |
|
$15.8852 / $30.3899 | Buy Now |
|
CDM Electronics | 1-PIN SIZE 12 RECPT INLINE BLUE Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
SJS512100
|
FDH Electronics | Junction Module Min Qty: 1 | 37 |
|
$13.2760 / $16.1520 | Buy Now RFQ |