Part Details for SJS830100 by Amphenol Corporation
Overview of SJS830100 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS830100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJS830100
|
Avnet Americas | Circular Connector, Size 22D, Black, Luminus Series, Cable Mount Plug, 8 Contacts - Bulk (Alt: SJS830100) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5449 / $27.2295 | Buy Now |
DISTI #
07W3252
|
Avnet Americas | Circular Connector, Size 22D, Black, Luminus Series, Cable Mount Plug, 8 Contacts - Bulk (Alt: 07W3252) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 43 Partner Stock |
|
$19.7200 / $23.6800 | Buy Now |
DISTI #
523-SJS830100
|
Mouser Electronics | Standard Circular Connector Luminus Size 22 8P Inline Plug RoHS: Compliant | 464 |
|
$14.6700 / $22.4100 | Buy Now |
DISTI #
SJS830100
|
TTI | Standard Circular Connector Luminus Size 22 8P Inline Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4027 In Stock |
|
$13.4800 / $18.1600 | Buy Now |
DISTI #
SJS830100
|
Avnet Americas | Circular Connector, Size 22D, Black, Luminus Series, Cable Mount Plug, 8 Contacts - Bulk (Alt: SJS830100) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5449 / $27.2295 | Buy Now |
DISTI #
07W3252
|
Avnet Americas | Circular Connector, Size 22D, Black, Luminus Series, Cable Mount Plug, 8 Contacts - Bulk (Alt: 07W3252) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 43 Partner Stock |
|
$19.7200 / $23.6800 | Buy Now |
DISTI #
SJS830100
|
Avnet Americas | Circular Connector, Size 22D, Black, Luminus Series, Cable Mount Plug, 8 Contacts - Bulk (Alt: SJS830100) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5449 / $27.2295 | Buy Now |
DISTI #
07W3252
|
Avnet Americas | Circular Connector, Size 22D, Black, Luminus Series, Cable Mount Plug, 8 Contacts - Bulk (Alt: 07W3252) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 43 Partner Stock |
|
$19.7200 / $23.6800 | Buy Now |
Part Details for SJS830100
SJS830100 CAD Models
SJS830100 Part Data Attributes
|
SJS830100
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SJS830100
Amphenol Corporation
Circular Connector, 8 Contact(s), Polyamide66, Female, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 7 | |
Total Number of Contacts | 8 |