Part Details for SJT00RT-24-4PC by Amphenol Corporation
Overview of SJT00RT-24-4PC by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJT00RT-24-4PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJT00RT-24-4PC
|
Avnet Americas | - Bulk (Alt: SJT00RT-24-4PC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$902.6625 / $2,009.0325 | Buy Now |
DISTI #
SJT00RT-24-4PC
|
Avnet Americas | - Bulk (Alt: SJT00RT-24-4PC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$902.6625 / $2,009.0325 | Buy Now |
DISTI #
SJT00RT-24-4PC
|
Avnet Americas | - Bulk (Alt: SJT00RT-24-4PC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$902.6625 / $2,009.0325 | Buy Now |
Part Details for SJT00RT-24-4PC
SJT00RT-24-4PC CAD Models
SJT00RT-24-4PC Part Data Attributes
|
SJT00RT-24-4PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SJT00RT-24-4PC
Amphenol Corporation
56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | SJT00RT | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 |