Part Details for SJT508404 by Amphenol PCD
Overview of SJT508404 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJT508404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJT508404-ND
|
DigiKey | CONN RAIL 4.144" L X 0.885" W Min Qty: 25 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PCMSJT508404
|
Heilind Electronics | SOCKET JUNCTION MODULE MOUNTIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMSJT508404
|
Interstate Connecting Components | SOCKET JUNCTION MODULE MOUNTIN | 0 |
|
Buy Now |