Part Details for SK 100 B 12 24915150 by SEMIKRON
Overview of SK 100 B 12 24915150 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 100 B 12 24915150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK100B12
|
TME | Bridge rectifier: single-phase, Urmax: 1.2kV, If: 100A, Ifsm: 890A Min Qty: 1 | 0 |
|
$56.4600 / $76.1800 | RFQ |