Part Details for SK 150 GD 066 T by SEMIKRON
Overview of SK 150 GD 066 T by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 150 GD 066 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2191
|
Newark | Igbt Module, Continuous Collector Current:151A, Collector Emitter Saturation Voltage:600V, Power Dissipation:-, Operating Temperature Max:175°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:800Mv, Product Range:- Rohs Compliant: Yes |Semikron SK 150 GD 066 T Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.5300 | Buy Now |
Part Details for SK 150 GD 066 T
SK 150 GD 066 T CAD Models
SK 150 GD 066 T Part Data Attributes:
|
SK 150 GD 066 T
SEMIKRON
Buy Now
|
Compare Parts:
SK 150 GD 066 T
SEMIKRON
|
Samacsys Manufacturer | Semikron |