Part Details for SK 178 75 SA by Fischer Elektronik GmbH & Co KG
Overview of SK 178 75 SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 178 75 SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK178/75/SA
|
TME | Heatsink: extruded, black, L: 75mm, W: 34.5mm, H: 16.5mm, 5K/W Min Qty: 1 | 528 |
|
$1.9400 / $2.4800 | Buy Now |
DISTI #
10019466
|
Avnet Abacus | Heat Sink Passive Extruded Adhesive 10K/W Aluminum (Alt: 10019466) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |