Part Details for SK-GEN4-43DCT-AR by 4D Systems
Overview of SK-GEN4-43DCT-AR by 4D Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK-GEN4-43DCT-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-SK-GEN4-43DCT-AR-ND
|
DigiKey | STARTER KIT FOR GEN4-ULCD-43DCT- Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$159.9500 | Buy Now |
DISTI #
971-SK-GEN4-43DCT-AR
|
Mouser Electronics | Display Development Tools Starter Kit for gen4-uLCD-43DCT-AR with 4D Arduino Adaptor Shield-II, 4D-UPA , 4GB Industrial microSD Card, 150 mm FFC Cable, 5-way female-to-female ribbon cable with male-to-male adaptor RoHS: Compliant | 27 |
|
$130.7700 / $159.9500 | Buy Now |
DISTI #
SK-GEN4-43DCT-AR
|
TME | Dev.kit: with display, LCD TFT, 4.3", 480x272, 450cd/m2, FFC/FPC Min Qty: 1 | 0 |
|
$160.0000 | RFQ |
Part Details for SK-GEN4-43DCT-AR
SK-GEN4-43DCT-AR CAD Models
SK-GEN4-43DCT-AR Part Data Attributes:
|
SK-GEN4-43DCT-AR
4D Systems
Buy Now
|
Compare Parts:
SK-GEN4-43DCT-AR
4D Systems
|
Samacsys Manufacturer | 4D Systems |