Part Details for SK025RTP by Littelfuse Inc
Overview of SK025RTP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK025RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5983
|
Newark | Scr 1000V 25A 35Ma To-220R Tube Package/ Tube Rohs Compliant: Yes |Littelfuse SK025RTP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.7100 | Buy Now |
DISTI #
F9735-ND
|
DigiKey | SCR 1KV 25A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1000 In Stock |
|
$1.4014 / $3.0200 | Buy Now |
DISTI #
576-SK025RTP
|
Mouser Electronics | SCRs 1000V 25A RoHS: Compliant | 980 |
|
$1.6000 / $2.7000 | Buy Now |
DISTI #
V36:1790_16264020
|
Arrow Electronics | SCR 1000V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2251 | Americas - 185 |
|
$0.8430 / $1.3379 | Buy Now |
|
Future Electronics | SCR 1000V 25A 35mA TO-220R Tube Package RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.3800 / $1.4500 | Buy Now |
|
Future Electronics | SCR 1000V 25A 35mA TO-220R Tube Package RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.3800 / $1.4200 | Buy Now |
DISTI #
SK025RTP
|
TTI | SCRs 1000V 25A RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.4000 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 16A 1000V TO220AB THT | 0 |
|
$2.9402 / $3.2342 | RFQ |
Part Details for SK025RTP
SK025RTP CAD Models
SK025RTP Part Data Attributes:
|
SK025RTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SK025RTP
Littelfuse Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 350 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for SK025RTP
This table gives cross-reference parts and alternative options found for SK025RTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK025RTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK025R | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | SK025RTP vs SK025R |