Part Details for SK041E475ZAA by Kyocera AVX Components
Overview of SK041E475ZAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK041E475ZAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M0478
|
Newark | Capacitor Ceramic 4.7Uf, 100V, Z5U, +80, -20%, Rad, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitance Tolerance:-20%, +80%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:Z5U, Lead Spacing:5.08Mm, Product Range:Sk Series Rohs Compliant: No |Kyocera Avx SK041E475ZAA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SK041E475ZAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 4.7UF 100V -20+8 0% 5.08MM Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
SK041E475ZAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 �F, 100 V, -20%, +80%, PC Pin, Z5U, 5.08 mm (Alt: SK041E475ZAA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
578393
|
Farnell | CAP, 4.7F, 100V, Z5U RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$2.9465 / $12.7724 | Buy Now |
Part Details for SK041E475ZAA
SK041E475ZAA CAD Models
SK041E475ZAA Part Data Attributes:
|
SK041E475ZAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK041E475ZAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, Through Hole Mount, 4020, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.2 mm | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SK | |
Size Code | 4020 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |