Part Details for SK1010C by hongjiacheng
Overview of SK1010C by hongjiacheng
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK1010C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V Single 10A 850mV@10A SMC Schottky Barrier Diodes (SBD) ROHS | 1300 |
|
$0.0812 / $0.1497 | Buy Now |