Datasheets
SK12AAW01/U by: NKK Switches

Keylock Switch, 1 Positions, SPDT, On-on, Solder Lug Terminal, Keylock Actuator, Panel Mount,

Part Details for SK12AAW01/U by NKK Switches

Overview of SK12AAW01/U by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SK12AAW01/U

Part # Distributor Description Stock Price Buy
DISTI # 10X9221
Newark Low Security Keylock |Nkk Switches SK12AAW01/U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $24.4000
  • 5 $23.1800
  • 10 $21.4800
  • 25 $19.6000
  • 50 $16.9600
  • 100 $15.8300
  • 250 $14.4200
$14.4200 / $24.4000 Buy Now
DISTI # SK12AAW01/U-ND
DigiKey SWITCH KEYLOCK 2POS SPDT 3A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $16.0900
$16.0900 Buy Now
DISTI # 633-SK12AAW01/U
Mouser Electronics Keylock Switches SWITCH SLIDE RoHS: Compliant 0
  • 1 $17.7300
  • 10 $17.5300
  • 25 $17.4300
  • 50 $17.4200
  • 100 $16.6700
$16.6700 / $17.7300 Order Now
DISTI # 71044077
RS Switch, Keylock, SPDT, ON-NONE-ON, Key Remove Pos 1 & 3,Low Security,3A,125VAC, Sldr | NKK Switches SK12AAW01/U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $16.0900
  • 10 $15.5900
  • 25 $15.1100
$15.1100 / $16.0900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $11.9600
$11.9600 Buy Now
DISTI # SK12AAW01/U
TTI Keylock Switches SWITCH SLIDE Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
  • 1 $14.1800
  • 25 $13.5000
$13.5000 / $14.1800 Buy Now

Part Details for SK12AAW01/U

SK12AAW01/U CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SK12AAW01/U Part Data Attributes

SK12AAW01/U NKK Switches
Buy Now Datasheet
Compare Parts:
SK12AAW01/U NKK Switches Keylock Switch, 1 Positions, SPDT, On-on, Solder Lug Terminal, Keylock Actuator, Panel Mount,
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NKK SWITCHES OF AMERICA INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Length 0.118 inch
Actuator Type KEYLOCK
Body Height 9.4996 mm
Bushing Diameter 0.472 inch
Bushing Length 0.512 inch
Bushing Type M12P1
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 3A@125VAC
Contact Current(AC)-Max 3 A
Contact Function ON-ON
Contact Resistance 0.01 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 125 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 10000 Cycle(s)
End Contact Plating SILVER
Housing Material ZINC ALLOY
Indexing Angle 90 deg
Insulation Resistance 1000000000 Ω
Insulator Material PHENOLIC
Mounting Feature PANEL MOUNT
Number of Positions 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Sealing EPOXY
Solderability HAND
Surface Mount NO
Switch Function SPDT
Switch Type KEYLOCK SWITCH
Terminal Length 0.177 inch
Termination Type SOLDER LUG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK12AAW01/U by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK12AAW01/U by NKK Switches

  • Please alert me when SK12AAW01/U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SK12AAW01/U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK12AAW01/U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SK12AAW01/U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK12AAW01/U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK12AAW01/U by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: