Part Details for SK12AAW01 by NKK Switches
Overview of SK12AAW01 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK12AAW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4545
|
Newark | Keylock Switch, Spdt, 3A, 250Vac, Contact Configuration:Spdt, Switch Operation:On-On, Angle Of Throw:90°, Actuator Style:Key, No. Of Switch Positions:2, Contact Voltage Ac Nom:250V, Contact Current Max:3A, Switch Terminals:Solder Rohs Compliant: Yes |Nkk Switches SK12AAW01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$16.1300 / $17.1500 | Buy Now |
DISTI #
10X9220
|
Newark | Switch, Key Operated, Spdt, 3A, 125Vac, Product Range:Sk Series, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Nkk Switches SK12AAW01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5000 / $16.4700 | Buy Now |
DISTI #
360-1935-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
2793 In Stock |
|
$9.8125 / $16.0900 | Buy Now |
DISTI #
633-SK12AAW01
|
Mouser Electronics | Keylock Switches SPDT ON-NONE-ON RoHS: Compliant | 199 |
|
$11.4700 / $16.2500 | Buy Now |
DISTI #
70192069
|
RS | Switch, Keylock, SPDT, ON-NONE-ON, Key Remove Pos 1 & 3,Low Security,3A,125VAC, Sldr | NKK Switches SK12AAW01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$12.6500 / $16.4300 | Buy Now |
|
Future Electronics | SK Series Medium Security SPDT 3 Position 90 Degree Keylock Switch Lock RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$12.3600 / $12.9800 | Buy Now |
|
Future Electronics | SK Series Medium Security SPDT 3 Position 90 Degree Keylock Switch Lock RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$12.6000 / $12.7700 | Buy Now |
|
Quest Components | KEYLOCK SWITCH, 2 POSITIONS, SPDT, ON-ON, CIRCULAR, SOLDER LUG TERMINAL, KEYLOCK ACTUATOR, PANEL MOUNT | 3 |
|
$15.7267 / $16.8500 | Buy Now |
DISTI #
SK12AAW01
|
TTI | Keylock Switches SPDT ON-NONE-ON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.2400 / $14.0100 | Buy Now |
DISTI #
SK12AAW01
|
TME | Switch: key switch, Stabl.pos: 2, Switch.method: ON-ON, -25÷70°C Min Qty: 1 | 30 |
|
$12.3000 / $13.1000 | Buy Now |
Part Details for SK12AAW01
SK12AAW01 CAD Models
SK12AAW01 Part Data Attributes
|
SK12AAW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SK12AAW01
NKK Switches
Keylock Switch, 2 Positions, SPDT, On-on, Circular, Solder Lug Terminal, Keylock Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.118 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | KEY REMOVES AT POSITION 1 & 3 | |
Body Height | 22.5044 mm | |
Bushing Type | M12P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | ZINC DIE CAST | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER LUG |