Part Details for SK12AG13 by NKK Switches
Overview of SK12AG13 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK12AG13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9226
|
Newark | Key Operated Sw, Spdt, 28Vac/Vdc, 2Pos, Switch Operation:On-None-On, Contact Configuration:Spdt, Product Range:Sk Series, No. Of Switch Positions:2 Position, Switch Terminals:Pc Pin, Contact Current Max:-, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches SK12AG13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7800 / $25.0200 | Buy Now |
DISTI #
360-2918-ND
|
DigiKey | SWITCH KEYLK 2POS SPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
235 In Stock |
|
$11.2201 / $16.5000 | Buy Now |
DISTI #
633-SK12AG13
|
Mouser Electronics | Keylock Switches SPDT ON-NONE-ON 3A RoHS: Compliant | 26 |
|
$13.5600 / $18.5100 | Buy Now |
DISTI #
E02:0323_02216637
|
Arrow Electronics | Switch Key Lock ON None ON SPDT 90° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole Min Qty: 1 Package Multiple: 1 Lead time: 221 Weeks Date Code: 2403 | Europe - 50 |
|
$10.4556 / $14.1441 | Buy Now |
DISTI #
70192401
|
RS | Switch, Keylock, SPDT, ON-NONE-ON, Key Remove Pos 1 & 3,0.4A,28VAC/DC, Str PC W/Brkt | NKK Switches SK12AG13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8200 / $16.8300 | RFQ |
|
Future Electronics | Switch, Keylock, SPDT, On/None/On, Key Removable 1 and 3 POS, Straight w/Bracket RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Kit | 100Kit |
|
$12.5700 / $12.7300 | Buy Now |
DISTI #
77585545
|
Verical | Switch Key Lock ON None ON SPDT 90° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 50 |
|
$10.4321 / $14.1123 | Buy Now |
DISTI #
SK12AG13
|
TTI | Keylock Switches SPDT ON-NONE-ON 3A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.1800 / $15.0700 | Buy Now |
DISTI #
SK12AG13
|
TME | Switch: key switch, Stabl.pos: 2, Switch.method: ON-ON, -25÷70°C Min Qty: 1 | 0 |
|
$10.2200 / $10.9200 | RFQ |
|
Perfect Parts Corporation | 55 |
|
RFQ |
Part Details for SK12AG13
SK12AG13 CAD Models
SK12AG13 Part Data Attributes
|
SK12AG13
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SK12AG13
NKK Switches
Process Sealed Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: All; angle throw: 90?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | ||
Actuator Material | POLYACETAL | |
Actuator Type | KEYLOCK | |
Additional Feature | KEY REMOVABLE POSITION 1 & 3 | |
Body Breadth | 14.5034 mm | |
Body Height | 10.4902 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.413 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for SK12AG13
This table gives cross-reference parts and alternative options found for SK12AG13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK12AG13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK12BG13 | Process Sealed Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: 1 only; angle throw: 90?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4 | NKK Switches | SK12AG13 vs SK12BG13 |