Part Details for SK12BG30 by NKK Switches
Overview of SK12BG30 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK12BG30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9234
|
Newark | Switch, Key Operated, Spdt, 3A, 125Vac, Product Range:-, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Nkk Switches SK12BG30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2000 / $25.7200 | Buy Now |
DISTI #
360-3211-ND
|
DigiKey | SWITCH KEYLK 2POS SPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1497 In Stock |
|
$11.5407 / $16.9800 | Buy Now |
DISTI #
633-SK12BG30
|
Mouser Electronics | Keylock Switches SPDT ON-NONE-ON R/A RoHS: Compliant | 393 |
|
$11.5500 / $15.6400 | Buy Now |
DISTI #
70192409
|
RS | Switch, Keylock, Sealed, SPDT, ON-NONE-ON, Key Remove Pos 1,0.4A,28VAC/DC, R/A PC | NKK Switches SK12BG30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$13.5400 / $15.9300 | Buy Now |
|
Future Electronics | SK Series SPDT On-On 90° 4 A@28 V Right Angle PC Pin Keylock Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 26 Weeks Container: Box | 0Box |
|
$12.8400 | Buy Now |
DISTI #
SK12BG30
|
TTI | Keylock Switches SPDT ON-NONE-ON R/A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$12.7700 / $15.4900 | Buy Now |
DISTI #
SK12BG30
|
TME | Switch: key switch, Stabl.pos: 2, Switch.method: ON-ON, -25÷70°C Min Qty: 1 | 0 |
|
$11.2200 / $11.9400 | RFQ |
|
Powell Electronics | PROCESS SEALED KEYLOCK Min Qty: 1 | 3916 |
|
$10.5200 / $15.8900 | Buy Now |
Part Details for SK12BG30
SK12BG30 CAD Models
SK12BG30 Part Data Attributes
|
SK12BG30
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SK12BG30
NKK Switches
Process Sealed Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: 1 only; angle throw: 90?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | ||
Actuator Material | POLYACETAL | |
Actuator Type | KEYLOCK | |
Additional Feature | KEY REMOVABLE POSITION 1 | |
Body Breadth | 15.24 mm | |
Body Height | 10.4902 mm | |
Body Length or Diameter | 16.3068 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.413 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 7 | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |