Part Details for SK12D07VG4NSPA by C&K
Overview of SK12D07VG4NSPA by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK12D07VG4NSPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK12D07VG4NSPA-ND
|
DigiKey | SWITCH SLIDE SPDT 0.3A 30V Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3236 | Buy Now |
DISTI #
611-SK12D07VG4NSPA
|
Mouser Electronics | Slide Switches Miniature Slide Switch RoHS: Compliant | 33132 |
|
$0.2980 / $0.6100 | Buy Now |
|
Future Electronics | SK, COMAX Series SWITCH SLIDE SPDT 0.3A 30V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3450 / $0.3600 | Buy Now |
DISTI #
59809238
|
Verical | Switch Slide ON ON SPDT Side Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 229 Package Multiple: 1 | Americas - 50528 |
|
$0.2530 / $0.2730 | Buy Now |
DISTI #
65703232
|
Verical | Switch Slide ON ON SPDT Side Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 229 Package Multiple: 1 | Americas - 23474 |
|
$0.2530 / $0.2730 | Buy Now |
DISTI #
SK12D07VG4NSPA
|
TME | Switch: slide, Pos: 2, SPDT, 0.3A/30VDC, ON-ON, THT, -20÷70°C, SK Min Qty: 30000 | 0 |
|
$0.7500 | RFQ |
DISTI #
000000000003803157
|
Sager | Slide Switches Miniature Slide Switch | 0 |
|
Buy Now |