Part Details for SK14DGMG01 by NKK Switches
Overview of SK14DGMG01 by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK14DGMG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9250
|
Newark | Switch, Key Operated, Sp3T, 0.1A, 28Vac, Product Range:-, Contact Configuration:Sp3T, Switch Operation:On-On-On, Switch Terminals:Solder, Contact Current Max:100Ma, Contact Voltage Ac Nom:28V, Contact Voltage Dc Nom:28V Rohs Compliant: Yes |Nkk Switches SK14DGMG01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.2200 / $22.3800 | Buy Now |
DISTI #
360-2669-ND
|
DigiKey | SWITCH KEYLK 3POS SP3T 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0000 / $14.7600 | Buy Now |
DISTI #
633-SK14DGMG01
|
Mouser Electronics | Keylock Switches Antistatic Snap-in Keylock .4A @ 28VDC RoHS: Compliant | 3 |
|
$12.1300 / $15.3300 | Buy Now |
DISTI #
70278164
|
RS | Switch, Keylock, SP3T, ON-ON-ON, AntiStatic, Key Remove Pos 1,2,3,0.4A,28VAC/DC, Sldr | NKK Switches SK14DGMG01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$11.9300 / $15.4900 | Buy Now |
|
Future Electronics | SK Series 0.4VA 28V AC/DC Antistatic Snap-in Keylock RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$13.4900 / $14.1600 | Buy Now |
DISTI #
SK14DGMG01
|
TTI | Keylock Switches Antistatic Snap-in Keylock .4A @ 28VDC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$11.7500 / $15.1800 | Buy Now |
|
Powell Electronics | Keylock Switches Antistatic Snap-in Keylock .4A @ 28VDC Min Qty: 1 | 5 |
|
$9.1600 / $13.8200 | Buy Now |
DISTI #
2375939
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.8657 / $16.1913 | Buy Now |
DISTI #
2375939
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 3 Days Container: Each | 0 |
|
$16.4163 / $17.4620 | Buy Now |
Part Details for SK14DGMG01
SK14DGMG01 CAD Models
SK14DGMG01 Part Data Attributes:
|
SK14DGMG01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SK14DGMG01
NKK Switches
Keylock Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | KEYLOCK SWITCH |